Parametric Equivalent
Parametric Equivalent

6280-6PG-321 | |
|---|---|
DigiKey Part Number | SC3106-ND |
Manufacturer | |
Manufacturer Product Number | 6280-6PG-321 |
Description | CONN PLUG MALE 6POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 6 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.210" ~ 0.230" (5.33mm ~ 5.84mm) |
Termination Crimp | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6280-6PG-519 | Conxall/Switchcraft | 10 | SC3073-ND | 246,72000 Kč | Parametric Equivalent |
| 6280-6PG-522 | Conxall/Switchcraft | 18 | SC3070-ND | 246,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,84000 Kč | 239,84 Kč |
| 10 | 203,82100 Kč | 2 038,21 Kč |
| 25 | 191,06160 Kč | 4 776,54 Kč |
| 50 | 181,93500 Kč | 9 096,75 Kč |
| 100 | 173,25290 Kč | 17 325,29 Kč |
| 300 | 160,33710 Kč | 48 101,13 Kč |
| 500 | 154,66690 Kč | 77 333,45 Kč |
| 1 000 | 147,29385 Kč | 147 293,85 Kč |
| Unit Price without VAT: | 239,84000 Kč |
|---|---|
| Unit Price with VAT: | 290,20640 Kč |


















