Parametric Equivalent

8280-6SG-519 | |
|---|---|
DigiKey Part Number | SC3396-ND |
Manufacturer | |
Manufacturer Product Number | 8280-6SG-519 |
Description | CONN RCPT FMALE 6POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 6 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.190" ~ 0.210" (4.83mm ~ 5.33mm) |
Termination Crimp | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8280-6SG-318 | Conxall/Switchcraft | 0 | 8280-6SG-318-ND | 224,50110 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,04000 Kč | 313,04 Kč |
| 10 | 266,05400 Kč | 2 660,54 Kč |
| 25 | 249,39000 Kč | 6 234,75 Kč |
| 50 | 237,48580 Kč | 11 874,29 Kč |
| 100 | 226,15080 Kč | 22 615,08 Kč |
| 300 | 209,29607 Kč | 62 788,82 Kč |
| 500 | 201,89542 Kč | 100 947,71 Kč |
| 1 000 | 192,27290 Kč | 192 272,90 Kč |
| Unit Price without VAT: | 313,04000 Kč |
|---|---|
| Unit Price with VAT: | 378,77840 Kč |














