
6282-6PG-318 | |
|---|---|
DigiKey Part Number | SC3367-ND |
Manufacturer | |
Manufacturer Product Number | 6282-6PG-318 |
Description | CONN PLUG MALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 6 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.180" ~ 0.200" (4.57mm ~ 5.08mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6282-6PG-519 | Conxall/Switchcraft | 265 | SC3463-ND | 335,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,68000 Kč | 328,68 Kč |
| 10 | 279,27600 Kč | 2 792,76 Kč |
| 25 | 261,77840 Kč | 6 544,46 Kč |
| 50 | 249,28580 Kč | 12 464,29 Kč |
| 100 | 237,38980 Kč | 23 738,98 Kč |
| 300 | 219,69600 Kč | 65 908,80 Kč |
| 500 | 211,92900 Kč | 105 964,50 Kč |
| 1 000 | 201,82785 Kč | 201 827,85 Kč |
| Unit Price without VAT: | 328,68000 Kč |
|---|---|
| Unit Price with VAT: | 397,70280 Kč |















