
8280-6SG-3DC | |
|---|---|
DigiKey Part Number | SC3363-ND |
Manufacturer | |
Manufacturer Product Number | 8280-6SG-3DC |
Description | CONN RCPT FMALE 6POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 6 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 115°C |
Termination Crimp | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation Keyed | Applications Automotive, Communication Systems, Instrumentation |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,93000 Kč | 330,93 Kč |
| 10 | 281,18400 Kč | 2 811,84 Kč |
| 25 | 263,56680 Kč | 6 589,17 Kč |
| 50 | 250,98900 Kč | 12 549,45 Kč |
| 100 | 239,01180 Kč | 23 901,18 Kč |
| 300 | 221,19713 Kč | 66 359,14 Kč |
| 500 | 213,37706 Kč | 106 688,53 Kč |
| 1 000 | 203,20689 Kč | 203 206,89 Kč |
| Unit Price without VAT: | 330,93000 Kč |
|---|---|
| Unit Price with VAT: | 400,42530 Kč |













