
8P-04PMMP-SF7001 | |
|---|---|
DigiKey Part Number | 8P-04PMMP-SF7001-ND |
Manufacturer | |
Manufacturer Product Number | 8P-04PMMP-SF7001 |
Description | M8 PLASTIC SERIES SENSOR CONN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon, Glass Filled |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Shielding |
Shell Size - Insert M8-4 | Current Rating (Amps) 3A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 30V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,09000 Kč | 80,09 Kč |
| 10 | 67,98900 Kč | 679,89 Kč |
| 30 | 62,91400 Kč | 1 887,42 Kč |
| 50 | 60,68540 Kč | 3 034,27 Kč |
| 100 | 57,78850 Kč | 5 778,85 Kč |
| 250 | 54,17008 Kč | 13 542,52 Kč |
| 500 | 51,58442 Kč | 25 792,21 Kč |
| 1 000 | 49,12367 Kč | 49 123,67 Kč |
| 2 500 | 46,05103 Kč | 115 127,57 Kč |
| Unit Price without VAT: | 80,09000 Kč |
|---|---|
| Unit Price with VAT: | 96,90890 Kč |











