8-04PMMP-SF7001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol LTW
In Stock: 20
Unit Price: 120,54000 Kč
Datasheet
4 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-04PMMP-SF7001

DigiKey Part Number
1754-8-04PMMP-SF7001-ND
Manufacturer
Manufacturer Product Number
8-04PMMP-SF7001
Description
CONN RCPT MALE 4POS GOLD SLDR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Zinc Alloy
Mfr
Shell Finish
Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
4
Shielding
Shell Size - Insert
M8-4
Current Rating (Amps)
3A
Mounting Type
Panel Mount, Through Hole
Voltage Rating
30V
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 105°C
Termination
Solder
Contact Material
Copper Alloy
Fastening Type
Threaded
Insert Material
Polyamide (PA), Nylon, Glass Filled
Orientation
Keyed
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8-04PMMP-SF7002Amphenol LTW208-04PMMP-SF7002-ND120,54000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
196,14000 Kč96,14 Kč
1081,77400 Kč817,74 Kč
3075,66367 Kč2 269,91 Kč
5072,98180 Kč3 649,09 Kč
10069,49680 Kč6 949,68 Kč
25065,14592 Kč16 286,48 Kč
50062,03760 Kč31 018,80 Kč
1 00059,07821 Kč59 078,21 Kč
2 50055,38345 Kč138 458,62 Kč
Manufacturers Standard Package
Unit Price without VAT:96,14000 Kč
Unit Price with VAT:116,32940 Kč