
M5-04PFFP-SF7001 | |
|---|---|
DigiKey Part Number | 1754-M5-04PFFP-SF7001-ND |
Manufacturer | |
Manufacturer Product Number | M5-04PFFP-SF7001 |
Description | M5 PANEL CONN 4P FF SCREW PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M5-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Metal | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IPX7 - Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,53000 Kč | 301,53 Kč |
| 10 | 256,21800 Kč | 2 562,18 Kč |
| 25 | 240,16680 Kč | 6 004,17 Kč |
| 50 | 228,70180 Kč | 11 435,09 Kč |
| 100 | 217,79130 Kč | 21 779,13 Kč |
| 250 | 204,16524 Kč | 51 041,31 Kč |
| 500 | 194,42972 Kč | 97 214,86 Kč |
| 1 000 | 185,16288 Kč | 185 162,88 Kč |
| Unit Price without VAT: | 301,53000 Kč |
|---|---|
| Unit Price with VAT: | 364,85130 Kč |



