
M5-04BMMM-SL7F01 | |
|---|---|
DigiKey Part Number | 1754-M5-04BMMM-SL7F01-ND |
Manufacturer | |
Manufacturer Product Number | M5-04BMMM-SL7F01 |
Description | CIRC CBL 4POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M5 | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,18000 Kč | 294,18 Kč |
| 10 | 249,96000 Kč | 2 499,60 Kč |
| 25 | 234,30400 Kč | 5 857,60 Kč |
| 50 | 223,12060 Kč | 11 156,03 Kč |
| 100 | 212,47250 Kč | 21 247,25 Kč |
| 250 | 199,17948 Kč | 49 794,87 Kč |
| 500 | 189,68208 Kč | 94 841,04 Kč |
| 1 000 | 180,64075 Kč | 180 640,75 Kč |
| Unit Price without VAT: | 294,18000 Kč |
|---|---|
| Unit Price with VAT: | 355,95780 Kč |



