Circular Cable Assembly Unshielded 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M5-04BMMM-SL7F02

DigiKey Part Number
1754-M5-04BMMM-SL7F02-ND
Manufacturer
Manufacturer Product Number
M5-04BMMM-SL7F02
Description
CIRC CBL 4POS RCPT TO WIRE 6.56'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol LTW
2nd Connector Type
Wire Leads
Series
Length
6.56' (2.00m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Receptacle
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Male Pins
Color
Black
1st Connector Number of Positions
4
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M5
Usage
Industrial Environments
1st Connector Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1370,19000 Kč370,19 Kč
10314,63400 Kč3 146,34 Kč
25294,92120 Kč7 373,03 Kč
50280,84400 Kč14 042,20 Kč
100267,44520 Kč26 744,52 Kč
250250,71360 Kč62 678,40 Kč
500238,76028 Kč119 380,14 Kč
Manufacturers Standard Package
Unit Price without VAT:370,19000 Kč
Unit Price with VAT:447,92990 Kč