



ABD-04PMFS-LC7001 | |
|---|---|
DigiKey Part Number | 1754-1339-ND |
Manufacturer | |
Manufacturer Product Number | ABD-04PMFS-LC7001 |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon, Glass Filled |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 5A |
Shell Size - Insert B | Voltage Rating 300V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Polyamide (PA), Nylon, Glass Filled |
Fastening Type Bayonet Lock | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,15000 Kč | 104,15 Kč |
| 10 | 88,54900 Kč | 885,49 Kč |
| 30 | 81,93433 Kč | 2 458,03 Kč |
| 50 | 79,03220 Kč | 3 951,61 Kč |
| 100 | 75,25890 Kč | 7 525,89 Kč |
| 250 | 70,54656 Kč | 17 636,64 Kč |
| 500 | 67,18016 Kč | 33 590,08 Kč |
| 1 000 | 63,97587 Kč | 63 975,87 Kč |
| 2 500 | 59,97516 Kč | 149 937,90 Kč |
| Unit Price without VAT: | 104,15000 Kč |
|---|---|
| Unit Price with VAT: | 126,02150 Kč |











