30 Position Rectangular Housing Connector White 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISD1-15

DigiKey Part Number
612-ISD1-15-ND
Manufacturer
Manufacturer Product Number
ISD1-15
Description
CONN HSG 30POS 1.00MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30 Position Rectangular Housing Connector White 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
ISD1-15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.039" (1.00mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
White
Contact Type
Female Socket
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Note
Contacts Sold Separately
Pitch
0.039" (1.00mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Factory Stock: 813
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,40000 Kč24,40 Kč
25021,89828 Kč5 474,57 Kč
50019,60418 Kč9 802,09 Kč
1 00017,10151 Kč17 101,51 Kč
2 50015,22460 Kč38 061,50 Kč
5 00014,85954 Kč74 297,70 Kč
Manufacturers Standard Package
Unit Price without VAT:24,40000 Kč
Unit Price with VAT:29,52400 Kč