
6382-2PG-3DC | |
|---|---|
DigiKey Part Number | SC3254-ND |
Manufacturer | |
Manufacturer Product Number | 6382-2PG-3DC |
Description | CONN PLUG MALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 2 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 115°C |
Termination Solder Cup | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation Keyed | Applications Automotive, Communication Systems, Instrumentation |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,74000 Kč | 242,74 Kč |
| 10 | 206,26300 Kč | 2 062,63 Kč |
| 25 | 193,34960 Kč | 4 833,74 Kč |
| 50 | 184,11880 Kč | 9 205,94 Kč |
| 100 | 175,33120 Kč | 17 533,12 Kč |
| 300 | 162,26133 Kč | 48 678,40 Kč |
| 500 | 156,52246 Kč | 78 261,23 Kč |
| 1 000 | 149,06060 Kč | 149 060,60 Kč |
| Unit Price without VAT: | 242,74000 Kč |
|---|---|
| Unit Price with VAT: | 293,71540 Kč |








