
6382-2PG-311 | |
|---|---|
DigiKey Part Number | SC3142-ND |
Manufacturer | |
Manufacturer Product Number | 6382-2PG-311 |
Description | CONN PLUG MALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 6382-2PG-311 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 2 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.090" ~ 0.140" (2.29mm ~ 3.56mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6282-2PG-311 | Conxall/Switchcraft | 15 | SC3198-ND | 199,48000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,43000 Kč | 219,43 Kč |
| 10 | 186,54600 Kč | 1 865,46 Kč |
| 25 | 174,86280 Kč | 4 371,57 Kč |
| 50 | 166,51420 Kč | 8 325,71 Kč |
| 100 | 158,56640 Kč | 15 856,64 Kč |
| 300 | 146,74593 Kč | 44 023,78 Kč |
| 500 | 141,55466 Kč | 70 777,33 Kč |
| 1 000 | 134,80611 Kč | 134 806,11 Kč |
| Unit Price without VAT: | 219,43000 Kč |
|---|---|
| Unit Price with VAT: | 265,51030 Kč |








