Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6380-2PG-321 | |
|---|---|
DigiKey Part Number | SC3279-ND |
Manufacturer | |
Manufacturer Product Number | 6380-2PG-321 |
Description | CONN PLUG MALE 2POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 2 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.210" ~ 0.230" (5.33mm ~ 5.84mm) |
Termination Crimp | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6280-2PG-321 | Conxall/Switchcraft | 0 | 6280-2PG-321-ND | 118,24030 Kč | Parametric Equivalent |
| 6280-2PG-519 | Conxall/Switchcraft | 77 | SC3381-ND | 174,14000 Kč | Parametric Equivalent |
| 6280-2PG-522 | Conxall/Switchcraft | 0 | SC3380-ND | 174,14000 Kč | Parametric Equivalent |
| 6380-2PG-519 | Conxall/Switchcraft | 0 | 6380-2PG-519-ND | 146,47440 Kč | Parametric Equivalent |
| 6380-2PG-522 | Conxall/Switchcraft | 0 | 6380-2PG-522-ND | 146,47440 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,80000 Kč | 199,80 Kč |
| 10 | 169,76400 Kč | 1 697,64 Kč |
| 25 | 159,11920 Kč | 3 977,98 Kč |
| 50 | 151,52360 Kč | 7 576,18 Kč |
| 100 | 144,29290 Kč | 14 429,29 Kč |
| 300 | 133,53500 Kč | 40 060,50 Kč |
| 500 | 128,81108 Kč | 64 405,54 Kč |
| 1 000 | 122,66997 Kč | 122 669,97 Kč |
| Unit Price without VAT: | 199,80000 Kč |
|---|---|
| Unit Price with VAT: | 241,75800 Kč |













