


CS-023-114.285M | |
|---|---|
DigiKey Part Number | CW647TR-ND - Tape & Reel (TR) CW647CT-ND - Cut Tape (CT) CW647DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS-023-114.285M |
Description | CRYSTAL 114.2850MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 114.285 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CS-023-114.285M Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode 3rd Overtone |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 114.285 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-1142.85-18-33-JTN-TR | ECS Inc. | 5 134 | XC2608CT-ND | 1,05000 Kč | Similar |
| ABM8-114.285MHZ-D2X-T | Abracon LLC | 150 | 535-13465-1-ND | 1,31000 Kč | Parametric Equivalent |
| CS06528-114.285M | NDK (NIHON DEMPA KOGYO CO., LTD) | 2 275 | 644-CS06528-114.285MCT-ND | 3,54000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,18000 Kč | 87,18 Kč |
| 10 | 75,83100 Kč | 758,31 Kč |
| 25 | 71,71800 Kč | 1 792,95 Kč |
| 50 | 68,74800 Kč | 3 437,40 Kč |
| 100 | 65,90760 Kč | 6 590,76 Kč |
| 250 | 63,81784 Kč | 15 954,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 57,29840 Kč | 57 298,40 Kč |
| 2 000 | 54,93881 Kč | 109 877,62 Kč |
| 3 000 | 53,60531 Kč | 160 815,93 Kč |
| Unit Price without VAT: | 87,18000 Kč |
|---|---|
| Unit Price with VAT: | 105,48780 Kč |











