Upgrade
Similar
Similar
Similar
Similar



CGRA4003-G | |
|---|---|
DigiKey Part Number | CGRA4003-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGRA4003-G |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CGRA4003-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,22355 Kč | 6 117,75 Kč |
| 10 000 | 1,10678 Kč | 11 067,80 Kč |
| 15 000 | 1,04724 Kč | 15 708,60 Kč |
| 25 000 | 0,98030 Kč | 24 507,50 Kč |
| 35 000 | 0,94064 Kč | 32 922,40 Kč |
| 50 000 | 0,90209 Kč | 45 104,50 Kč |
| 125 000 | 0,81748 Kč | 102 185,00 Kč |
| 250 000 | 0,78743 Kč | 196 857,50 Kč |
| Unit Price without VAT: | 1,22355 Kč |
|---|---|
| Unit Price with VAT: | 1,48050 Kč |







