GS1D-LTP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 30 352
Unit Price: 14,07000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 10 503
Unit Price: 2,52000 Kč
Datasheet

Similar


onsemi
In Stock: 233 477
Unit Price: 4,62000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 12 150
Unit Price: 6,72000 Kč
Datasheet
Diode 200 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1A Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

GS1D-LTP

DigiKey Part Number
GS1D-LTP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GS1D-LTP
Description
DIODE STANDARD 200V 1A DO214AC
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5000,83314 Kč6 248,55 Kč
15 0000,75254 Kč11 288,10 Kč
22 5000,71143 Kč16 007,17 Kč
37 5000,66522 Kč24 945,75 Kč
52 5000,63784 Kč33 486,60 Kč
75 0000,61122 Kč45 841,50 Kč
187 5000,55280 Kč103 650,00 Kč
375 0000,52495 Kč196 856,25 Kč
Manufacturers Standard Package
Unit Price without VAT:0,83314 Kč
Unit Price with VAT:1,00810 Kč