


S1D | |
|---|---|
DigiKey Part Number | 4878-S1DTR-ND - Tape & Reel (TR) 4878-S1DCT-ND - Cut Tape (CT) 4878-S1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1D |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | S1D Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,10600 Kč | 21,06 Kč |
| 100 | 1,30350 Kč | 130,35 Kč |
| 500 | 0,94434 Kč | 472,17 Kč |
| 1 000 | 0,82755 Kč | 827,55 Kč |
| 2 000 | 0,72911 Kč | 1 458,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,58165 Kč | 4 362,38 Kč |
| 15 000 | 0,52150 Kč | 7 822,50 Kč |
| 22 500 | 0,49082 Kč | 11 043,45 Kč |
| 37 500 | 0,45631 Kč | 17 111,62 Kč |
| 52 500 | 0,43586 Kč | 22 882,65 Kč |
| 75 000 | 0,41598 Kč | 31 198,50 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |



