
GF1D | |
|---|---|
DigiKey Part Number | GF1DFSTR-ND - Tape & Reel (TR) GF1DFSCT-ND - Cut Tape (CT) GF1DFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GF1D |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | GF1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,73500 Kč | 87,35 Kč |
| 100 | 5,60650 Kč | 560,65 Kč |
| 500 | 4,25336 Kč | 2 126,68 Kč |
| 1 000 | 3,81660 Kč | 3 816,60 Kč |
| 2 000 | 3,44892 Kč | 6 897,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,90122 Kč | 21 759,15 Kč |
| 15 000 | 2,67862 Kč | 40 179,30 Kč |
| 22 500 | 2,56520 Kč | 57 717,00 Kč |
| 37 500 | 2,43781 Kč | 91 417,88 Kč |
| 52 500 | 2,42002 Kč | 127 051,05 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

