
S1D | |
|---|---|
DigiKey Part Number | S1DFSTR-ND - Tape & Reel (TR) S1DFSCT-ND - Cut Tape (CT) S1DFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1D |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | S1D Models |
Category | Reverse Recovery Time (trr) 1.8 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS1DE-TP | MCC (Micro Commercial Components) | 102 000 | 1505-FS1DE-TPTR-CHP | 0,85633 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 4,77600 Kč | 47,76 Kč |
| 100 | 2,99070 Kč | 299,07 Kč |
| 500 | 2,21694 Kč | 1 108,47 Kč |
| 1 000 | 1,96626 Kč | 1 966,26 Kč |
| 2 000 | 1,75489 Kč | 3 509,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,33294 Kč | 9 997,05 Kč |
| 15 000 | 1,21411 Kč | 18 211,65 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |




