


FS1DE-TP | |
|---|---|
DigiKey Part Number | 1505-FS1DE-TPTR-CHP - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FS1DE-TP |
Description | DIODE STANDARD 200V 1A SMAE |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SMAE |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMAE |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES1D-M3/5AT | Vishay General Semiconductor - Diodes Division | 0 | ES1D-M3/5AT-ND | 2,11423 Kč | Similar |
| FR1D | Diotec Semiconductor | 6 424 | 4878-FR1DCT-ND | 2,92000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,85633 Kč | 5 137,98 Kč |
| 12 000 | 0,77172 Kč | 9 260,64 Kč |
| 18 000 | 0,72856 Kč | 13 114,08 Kč |
| 30 000 | 0,68004 Kč | 20 401,20 Kč |
| 42 000 | 0,65129 Kč | 27 354,18 Kč |
| 60 000 | 0,62333 Kč | 37 399,80 Kč |
| 150 000 | 0,56198 Kč | 84 297,00 Kč |
| 300 000 | 0,52407 Kč | 157 221,00 Kč |
| Unit Price without VAT: | 0,85633 Kč |
|---|---|
| Unit Price with VAT: | 1,03616 Kč |

