Image for UH1DHE3_A/I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UH1DHE3_A/I

DigiKey Part Number
112-UH1DHE3_A/ITR-ND - Tape & Reel (TR)
112-UH1DHE3_A/ICT-ND - Cut Tape (CT)
112-UH1DHE3_A/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UH1DHE3_A/I
Description
DIODE STANDARD 200V 1A DO214AC
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
17pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1011,82200 Kč118,22 Kč
1007,65170 Kč765,17 Kč
5005,85550 Kč2 927,75 Kč
1 0005,27596 Kč5 275,96 Kč
2 0004,78828 Kč9 576,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5004,06230 Kč30 467,25 Kč
15 0003,76732 Kč56 509,80 Kč
22 5003,61709 Kč81 384,53 Kč
37 5003,44833 Kč129 312,38 Kč
52 5003,34840 Kč175 791,00 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč