UH1DHE3_A/H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,22355 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 102 000
Unit Price: 0,86218 Kč

Similar


onsemi
In Stock: 64 288
Unit Price: 11,34000 Kč
Datasheet
Image for UH1DHE3_A/H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UH1DHE3_A/H

DigiKey Part Number
UH1DHE3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UH1DHE3_A/H
Description
DIODE STANDARD 200V 1A DO214AC
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
17pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 2003,77900 Kč27 208,80 Kč
Unit Price without VAT:3,77900 Kč
Unit Price with VAT:4,57259 Kč