
RS1D | |
|---|---|
DigiKey Part Number | RS1DFSTR-ND - Tape & Reel (TR) RS1DFSCT-ND - Cut Tape (CT) RS1DFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1D |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | RS1D Models |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1D-13-F | Diodes Incorporated | 23 707 | RS1D-FDICT-ND | 8,82000 Kč | Direct |
| RS1D-E3/61T | Vishay General Semiconductor - Diodes Division | 19 444 | RS1D-E3/61TGICT-ND | 9,45000 Kč | Direct |
| ES1D-E3/5AT | Vishay General Semiconductor - Diodes Division | 19 989 | ES1D-E3/5ATGICT-ND | 10,50000 Kč | Similar |
| ES1D-M3/61T | Vishay General Semiconductor - Diodes Division | 10 158 | ES1D-M3/61TGICT-ND | 13,86000 Kč | Similar |
| ESH1D-E3/61T | Vishay General Semiconductor - Diodes Division | 4 844 | 112-ESH1D-E3/61TCT-ND | 14,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,92900 Kč | 69,29 Kč |
| 100 | 4,39490 Kč | 439,49 Kč |
| 500 | 3,29710 Kč | 1 648,55 Kč |
| 1 000 | 2,94245 Kč | 2 942,45 Kč |
| 2 000 | 2,64344 Kč | 5 286,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,03515 Kč | 15 263,62 Kč |
| 15 000 | 1,86739 Kč | 28 010,85 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

