
ES1D-M3/61T | |
|---|---|
DigiKey Part Number | ES1D-M3/61TGITR-ND - Tape & Reel (TR) ES1D-M3/61TGICT-ND - Cut Tape (CT) ES1D-M3/61TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1D-M3/61T |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ES1D-M3/61T Models |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES1DHE3_A/I | Vishay General Semiconductor - Diodes Division | 18 838 | ES1DHE3_A/IGICT-ND | 13,56000 Kč | Parametric Equivalent |
| ES1DHM3_A/H | Vishay General Semiconductor - Diodes Division | 16 005 | 112-ES1DHM3_A/HCT-ND | 14,60000 Kč | Parametric Equivalent |
| EGF1D | onsemi | 8 756 | EGF1DFSCT-ND | 19,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 8,55100 Kč | 85,51 Kč |
| 100 | 5,46000 Kč | 546,00 Kč |
| 500 | 4,12730 Kč | 2 063,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 3,38612 Kč | 6 095,02 Kč |
| 3 600 | 3,07312 Kč | 11 063,23 Kč |
| 5 400 | 2,91359 Kč | 15 733,39 Kč |
| 9 000 | 2,73418 Kč | 24 607,62 Kč |
| 12 600 | 2,62793 Kč | 33 111,92 Kč |
| 18 000 | 2,52466 Kč | 45 443,88 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |


