
ES1DHM3_A/H | |
|---|---|
DigiKey Part Number | 112-ES1DHM3_A/HTR-ND - Tape & Reel (TR) 112-ES1DHM3_A/HCT-ND - Cut Tape (CT) 112-ES1DHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1DHM3_A/H |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Mfr | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 25 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 Kč | 14,60 Kč |
| 10 | 9,07200 Kč | 90,72 Kč |
| 100 | 5,81030 Kč | 581,03 Kč |
| 500 | 4,40302 Kč | 2 201,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 3,61982 Kč | 6 515,68 Kč |
| 3 600 | 3,28903 Kč | 11 840,51 Kč |
| 5 400 | 3,12041 Kč | 16 850,21 Kč |
| 9 000 | 2,93087 Kč | 26 377,83 Kč |
| 12 600 | 2,81864 Kč | 35 514,86 Kč |
| 18 000 | 2,70954 Kč | 48 771,72 Kč |
| Unit Price without VAT: | 14,60000 Kč |
|---|---|
| Unit Price with VAT: | 17,66600 Kč |

