
RS1D-E3/61T | |
|---|---|
DigiKey Part Number | RS1D-E3/61TGITR-ND - Tape & Reel (TR) RS1D-E3/61TGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS1D-E3/61T |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | RS1D-E3/61T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 100 | 3,69560 Kč | 369,56 Kč |
| 500 | 2,75620 Kč | 1 378,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 2,23267 Kč | 4 018,81 Kč |
| 3 600 | 2,01138 Kč | 7 240,97 Kč |
| 5 400 | 1,89849 Kč | 10 251,85 Kč |
| 9 000 | 1,77158 Kč | 15 944,22 Kč |
| 12 600 | 1,69637 Kč | 21 374,26 Kč |
| 18 000 | 1,62325 Kč | 29 218,50 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

