Diode 200 V 1.5A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH1R02A

DigiKey Part Number
497-5254-2-ND - Tape & Reel (TR)
497-5254-1-ND - Cut Tape (CT)
497-5254-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTH1R02A
Description
DIODE STANDARD 200V 1.5A SMA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 200 V 1.5A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
STTH1R02A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
3 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 413
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
105,10300 Kč51,03 Kč
1003,86150 Kč386,15 Kč
5002,89100 Kč1 445,50 Kč
1 0002,42044 Kč2 420,44 Kč
2 0002,31367 Kč4 627,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,97234 Kč9 861,70 Kč
10 0001,70084 Kč17 008,40 Kč
15 0001,65862 Kč24 879,30 Kč
25 0001,63713 Kč40 928,25 Kč
35 0001,47249 Kč51 537,15 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč