Diode 200 V 1A Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF101LAM2STFTR

DigiKey Part Number
RF101LAM2STFTR-ND - Tape & Reel (TR)
RF101LAM2STFCT-ND - Cut Tape (CT)
RF101LAM2STFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RF101LAM2STFTR
Description
DIODE STANDARD 200V 1A PMDTM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
RF101LAM2STFTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
870 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PMDTM
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 631
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
109,13400 Kč91,34 Kč
1005,87100 Kč587,10 Kč
5004,46166 Kč2 230,83 Kč
1 0004,00684 Kč4 006,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,42848 Kč10 285,44 Kč
6 0003,12870 Kč18 772,20 Kč
9 0002,98860 Kč26 897,40 Kč
15 0002,82282 Kč42 342,30 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč