
GF1D-E3/67A | |
|---|---|
DigiKey Part Number | GF1D-E3/67AGITR-ND - Tape & Reel (TR) GF1D-E3/67AGICT-ND - Cut Tape (CT) GF1D-E3/67AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GF1D-E3/67A |
Description | DIODE STANDARD 200V 1A DO214BA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214BA (GF1) |
Datasheet | Datasheet |
EDA/CAD Models | GF1D-E3/67A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214BA (GF1) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 22,34200 Kč | 223,42 Kč |
| 100 | 14,88550 Kč | 1 488,55 Kč |
| 500 | 11,69126 Kč | 5 845,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,13923 Kč | 15 208,84 Kč |
| 3 000 | 9,35769 Kč | 28 073,07 Kč |
| 4 500 | 8,95961 Kč | 40 318,24 Kč |
| 7 500 | 8,51237 Kč | 63 842,78 Kč |
| 10 500 | 8,24755 Kč | 86 599,28 Kč |
| 15 000 | 7,99028 Kč | 119 854,20 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |


