




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 26 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,20000 Kč | 122,00 Kč |
| 25 | 11,43960 Kč | 285,99 Kč |
| 50 | 10,88960 Kč | 544,48 Kč |
| 100 | 10,37090 Kč | 1 037,09 Kč |
| 250 | 9,72040 Kč | 2 430,10 Kč |
| 500 | 9,25550 Kč | 4 627,75 Kč |
| 1 260 | 8,67101 Kč | 10 925,47 Kč |
| 2 520 | 8,25705 Kč | 20 807,77 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |


















