
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,49000 Kč | 115,49 Kč |
| 10 | 98,08200 Kč | 980,82 Kč |
| 25 | 91,93760 Kč | 2 298,44 Kč |
| 50 | 87,54480 Kč | 4 377,24 Kč |
| 100 | 83,36420 Kč | 8 336,42 Kč |
| 250 | 78,14532 Kč | 19 536,33 Kč |
| 500 | 74,41650 Kč | 37 208,25 Kč |
| 1 000 | 71,67352 Kč | 71 673,52 Kč |
| Unit Price without VAT: | 115,49000 Kč |
|---|---|
| Unit Price with VAT: | 139,74290 Kč |

