
302-28-26-GR-0250F | |
|---|---|
DigiKey Part Number | CN221GR-250-ND 1175-302-28-26-GR-0250F-DS-ND |
Manufacturer | |
Manufacturer Product Number | 302-28-26-GR-0250F |
Description | CBL RIBN 26COND 0.05 GRAY 250' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 26 Conductors 0.050" (1.27mm) Flat Cable 250.0' (76.20m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 26 | |
Pitch | ||
Length | 250.0' (76.20m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.300" (33.02mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 5 | 29,31400 Kč | 146,57 Kč |
| 10 | 26,60400 Kč | 266,04 Kč |
| 25 | 23,35800 Kč | 583,95 Kč |
| 50 | 21,17020 Kč | 1 058,51 Kč |
| 100 | 19,18380 Kč | 1 918,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,52576 Kč | 4 381,44 Kč |
| 500 | 15,90136 Kč | 7 950,68 Kč |
| 750 | 15,02869 Kč | 11 271,52 Kč |
| 1 250 | 14,00550 Kč | 17 506,88 Kč |
| 1 750 | 13,37549 Kč | 23 407,11 Kč |
| 2 500 | 12,74369 Kč | 31 859,23 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |







