26 Position Ribbon Cable, DIP Header Connector IDC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Ribbon Cable, DIP Header Connector IDC Through Hole
3040-26-00
3040-26-00

3040-26-00

DigiKey Part Number
1175-1662-ND
Manufacturer
Manufacturer Product Number
3040-26-00
Description
CONN DIP PLG IDC 26POS VERT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
26 Position Ribbon Cable, DIP Header Connector IDC Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Ribbon Cable, DIP Header
Number of Positions
26
Cable Pitch
0.050" (1.27mm)
Board-Side Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Cable Termination
IDC
Wire Gauge
-
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
-
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 630
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
1011,31800 Kč113,18 Kč
2510,59960 Kč264,99 Kč
5010,09160 Kč504,58 Kč
1009,60870 Kč960,87 Kč
2509,00564 Kč2 251,41 Kč
5008,57558 Kč4 287,79 Kč
1 2608,03374 Kč10 122,51 Kč
2 5207,65010 Kč19 278,25 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč