
FTR-26-T | |
|---|---|
DigiKey Part Number | 2057-FTR-26-T-ND |
Manufacturer | |
Manufacturer Product Number | FTR-26-T |
Description | PLUG FLAT CABLE IDC 26P 2.54MM P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 26 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 19,78000 Kč | 197,80 Kč |
| 25 | 18,54560 Kč | 463,64 Kč |
| 80 | 17,07925 Kč | 1 366,34 Kč |
| 160 | 16,26163 Kč | 2 601,86 Kč |
| 320 | 15,48472 Kč | 4 955,11 Kč |
| 560 | 14,88496 Kč | 8 335,58 Kč |
| 1 040 | 14,24856 Kč | 14 818,50 Kč |
| 2 560 | 13,37130 Kč | 34 230,53 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |


