
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,27000 Kč | 140,27 Kč |
| 10 | 119,22700 Kč | 1 192,27 Kč |
| 25 | 111,74280 Kč | 2 793,57 Kč |
| 50 | 106,40940 Kč | 5 320,47 Kč |
| 100 | 101,33000 Kč | 10 133,00 Kč |
| 250 | 94,98572 Kč | 23 746,43 Kč |
| 500 | 90,45476 Kč | 45 227,38 Kč |
| 1 000 | 88,72726 Kč | 88 727,26 Kč |
| Unit Price without VAT: | 140,27000 Kč |
|---|---|
| Unit Price with VAT: | 169,72670 Kč |

