
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,45000 Kč | 152,45 Kč |
| 10 | 129,51600 Kč | 1 295,16 Kč |
| 25 | 121,38520 Kč | 3 034,63 Kč |
| 50 | 115,58980 Kč | 5 779,49 Kč |
| 100 | 110,07360 Kč | 11 007,36 Kč |
| 250 | 103,18332 Kč | 25 795,83 Kč |
| 500 | 98,26140 Kč | 49 130,70 Kč |
| 1 000 | 97,13486 Kč | 97 134,86 Kč |
| Unit Price without VAT: | 152,45000 Kč |
|---|---|
| Unit Price with VAT: | 184,46450 Kč |

