



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,43600 Kč | 104,36 Kč |
| 25 | 9,77680 Kč | 244,42 Kč |
| 50 | 9,30640 Kč | 465,32 Kč |
| 100 | 8,86120 Kč | 886,12 Kč |
| 250 | 8,30512 Kč | 2 076,28 Kč |
| 500 | 7,90826 Kč | 3 954,13 Kč |
| 1 620 | 7,27840 Kč | 11 791,01 Kč |
| 3 240 | 6,93096 Kč | 22 456,31 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |



















