
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,38000 Kč | 117,38 Kč |
| 10 | 99,78200 Kč | 997,82 Kč |
| 25 | 93,52520 Kč | 2 338,13 Kč |
| 50 | 89,06100 Kč | 4 453,05 Kč |
| 100 | 84,80880 Kč | 8 480,88 Kč |
| 250 | 79,49844 Kč | 19 874,61 Kč |
| 500 | 75,70618 Kč | 37 853,09 Kč |
| 1 000 | 73,03272 Kč | 73 032,72 Kč |
| Unit Price without VAT: | 117,38000 Kč |
|---|---|
| Unit Price with VAT: | 142,02980 Kč |

