Connector Header Surface Mount 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 20 position 0.100" (2.54mm)
3020-20-0300-00-TR_tab
3020-20-0300-00
3020-20-0300-00

3020-20-0300-00-TR

DigiKey Part Number
1175-2659-2-ND - Tape & Reel (TR)
1175-2659-1-ND - Cut Tape (CT)
1175-2659-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3020-20-0300-00-TR
Description
CONN HEADER SMD 20POS 2.54MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
3020-20-0300-00-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Insulation Height
0.354" (9.00mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
Flash
Contact Type
Male Pin
Contact Finish - Post
Gold
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Polyamide (PA9T), Nylon 9T
Number of Rows
2
Features
Keying Slot, Pick and Place
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
3A (AC/DC)
Mounting Type
Contact Finish Thickness - Post
Flash
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 357
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30022,75203 Kč6 825,61 Kč
60021,66608 Kč12 999,65 Kč
90021,05493 Kč18 949,44 Kč
1 50020,30983 Kč30 464,75 Kč
2 10019,83351 Kč41 650,37 Kč
3 00019,34077 Kč58 022,31 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
1028,93500 Kč289,35 Kč
10024,58870 Kč2 458,87 Kč
Digi-Reel®
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1026,91900 Kč269,19 Kč
10024,04900 Kč2 404,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč