
3020-08-0300-00-TR | |
|---|---|
DigiKey Part Number | 1175-3020-08-0300-00-TR-ND - Tape & Reel (TR) 1175-3020-08-0300-00-TRCT-ND - Cut Tape (CT) 1175-3020-08-0300-00-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3020-08-0300-00-TR |
Description | CONN HEADER SMD 8POS 2.54MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.354" (9.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Rows 2 | Features Keying Slot, Pick and Place |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A (AC/DC) |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,74100 Kč | 147,41 Kč |
| 100 | 12,52320 Kč | 1 252,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 11,38510 Kč | 3 415,53 Kč |
| 600 | 10,84092 Kč | 6 504,55 Kč |
| 900 | 10,53517 Kč | 9 481,65 Kč |
| 1 500 | 10,16205 Kč | 15 243,08 Kč |
| 2 100 | 9,92356 Kč | 20 839,48 Kč |
| 3 000 | 9,67700 Kč | 29 031,00 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |











