
302-28-20-GR-0100F | |
|---|---|
DigiKey Part Number | CN220GR-100-ND |
Manufacturer | |
Manufacturer Product Number | 302-28-20-GR-0100F |
Description | CBL RIBN 20COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 20 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Packaging Bulk | Ribbon Width 1.000" (25.40mm) |
Part Status Active | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 300 V |
Number of Conductors 20 | Operating Temperature 105°C |
Pitch | Ratings UL Style 2651 |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 100MOhms |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 070,19000 Kč | 2 070,19 Kč |
| 2 | 1 876,59000 Kč | 3 753,18 Kč |
| 3 | 1 771,53000 Kč | 5 314,59 Kč |
| 5 | 1 647,46200 Kč | 8 237,31 Kč |
| 7 | 1 570,53000 Kč | 10 993,71 Kč |
| 10 | 1 492,97900 Kč | 14 929,79 Kč |
| Unit Price without VAT: | 2 070,19000 Kč |
|---|---|
| Unit Price with VAT: | 2 504,92990 Kč |




