3132-16-1-0500-010-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-22-1-0500-010-1-TS

DigiKey Part Number
CN497V-50-ND
Manufacturer
Manufacturer Product Number
1430-22-1-0500-010-1-TS
Description
HOOK-UP STRND 22AWG VIOLET 50'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Violet 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.061" (1.55mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1235,76000 Kč235,76 Kč
2224,60500 Kč449,21 Kč
3218,22000 Kč654,66 Kč
5210,50000 Kč1 052,50 Kč
7205,53857 Kč1 438,77 Kč
10200,37500 Kč2 003,75 Kč
25187,63960 Kč4 690,99 Kč
50178,46200 Kč8 923,10 Kč
100169,66090 Kč16 966,09 Kč
Manufacturers Standard Package
Unit Price without VAT:235,76000 Kč
Unit Price with VAT:285,26960 Kč
Alternate Color
HOOK-UP STRND 22AWG 300V BLK 50'
In-Stock: 11
Unit Price: 235,76000 Kč
HOOK-UP STRND 22AWG 300V WHT 50'
In-Stock: 3
Unit Price: 235,76000 Kč
HOOK-UP STRND 22AWG 300V YEL 50'
In-Stock: 0
Unit Price: 257,65000 Kč
HOOK-UP STRND 22AWG 300V RED 50'
In-Stock: 10
Unit Price: 235,76000 Kč
HOOK-UP STRND 22AWG 300V BLU 50'
In-Stock: 1
Unit Price: 235,76000 Kč
Alternate Length
HOOK-UP STRND 22AWG VIOLET 500'
In-Stock: 5
Unit Price: 2 035,75000 Kč
HOOK-UP STRND 22AWG VIOLET 100'
In-Stock: 10
Unit Price: 391,95000 Kč
HOOK-UP STRND 22AWG VIOLET 25'
In-Stock: 10
Unit Price: 133,88000 Kč