
1430-22-1-0500-010-1-TS | |
|---|---|
DigiKey Part Number | CN497V-500-ND |
Manufacturer | |
Manufacturer Product Number | 1430-22-1-0500-010-1-TS |
Description | HOOK-UP STRND 22AWG VIOLET 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 17/0.0063" Violet 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.061" (1.55mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 035,75000 Kč | 2 035,75 Kč |
| 2 | 1 937,33500 Kč | 3 874,67 Kč |
| 3 | 1 881,66000 Kč | 5 644,98 Kč |
| 5 | 1 813,45800 Kč | 9 067,29 Kč |
| 7 | 1 769,67286 Kč | 12 387,71 Kč |
| 10 | 1 724,18400 Kč | 17 241,84 Kč |
| 25 | 1 611,71440 Kč | 40 292,86 Kč |
| 50 | 1 530,61280 Kč | 76 530,64 Kč |
| 100 | 1 452,73630 Kč | 145 273,63 Kč |
| Unit Price without VAT: | 2 035,75000 Kč |
|---|---|
| Unit Price with VAT: | 2 463,25750 Kč |









