22 AWG Hook-Up Wire 17/0.0063" Yellow 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-22-1-0500-003-1-TS

DigiKey Part Number
CN491Y-500-ND
1175-1430-22-1-0500-003-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1430-22-1-0500-003-1-TS
Description
HOOK-UP STRND 22AWG YELLOW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 22 AWG Hook-Up Wire 17/0.0063" Yellow 300V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.063" (1.60mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
513,43800 Kč67,19 Kč
1012,80900 Kč128,09 Kč
2512,00240 Kč300,06 Kč
5011,43140 Kč571,57 Kč
10010,88330 Kč1 088,33 Kč
Spool
QuantityUnit PriceExt Price
5004,02994 Kč2 014,97 Kč
1 0003,83444 Kč3 834,44 Kč
1 5003,72365 Kč5 585,48 Kč
2 5003,58814 Kč8 970,35 Kč
3 5003,50109 Kč12 253,82 Kč
5 0003,41071 Kč17 053,55 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč
Alternate Color
HOOK-UP STRND 22AWG BLK 500'
In-Stock: 11
Unit Price: 2 054,44000 Kč
HOOK-UP STRND 22AWG WHITE
In-Stock: 2500
Unit Price: 15,12000 Kč
HOOK-UP STRND 22AWG RED 500'
In-Stock: 9
Unit Price: 2 026,94000 Kč
HOOK-UP STRND 22AWG BLU 500'
In-Stock: 1
Unit Price: 2 026,94000 Kč
HOOK-UP STRND 22AWG BRN 500'
In-Stock: 5000
Unit Price: 15,12000 Kč
Alternate Length
HOOK-UP STRND 22AWG 300V YEL 25'
In-Stock: 18
Unit Price: 133,55000 Kč
HOOK-UP STRND 22AWG YEL 100'
In-Stock: 0
Unit Price: 430,46000 Kč
HOOK-UP STRND 22AWG 300V YEL 50'
In-Stock: 0
Unit Price: 257,02000 Kč