
1430-22-1-0500-005-1-TS | |
|---|---|
DigiKey Part Number | CN493L-500-ND |
Manufacturer | |
Manufacturer Product Number | 1430-22-1-0500-005-1-TS |
Description | HOOK-UP STRND 22AWG BLU 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 17/0.0063" Blue 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.063" (1.60mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 026,94000 Kč | 2 026,94 Kč |
| 2 | 1 928,98000 Kč | 3 857,96 Kč |
| 3 | 1 873,58000 Kč | 5 620,74 Kč |
| 5 | 1 805,70200 Kč | 9 028,51 Kč |
| 7 | 1 762,09286 Kč | 12 334,65 Kč |
| 10 | 1 716,85900 Kč | 17 168,59 Kč |
| Unit Price without VAT: | 2 026,94000 Kč |
|---|---|
| Unit Price with VAT: | 2 452,59740 Kč |










