
1430-22-1-0500-005-1-TS | |
|---|---|
DigiKey Part Number | 1175-1430-22-1-0500-005-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1430-22-1-0500-005-1-TS |
Description | HOOK-UP STRND 22AWG BLU FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 17/0.0063" Blue 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.063" (1.60mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 5 | 13,43800 Kč | 67,19 Kč |
| 10 | 12,80900 Kč | 128,09 Kč |
| 25 | 12,00240 Kč | 300,06 Kč |
| 50 | 11,43140 Kč | 571,57 Kč |
| 100 | 10,88330 Kč | 1 088,33 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |





