22 AWG Hook-Up Wire 17/0.0063" Yellow 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-22-1-0500-003-1-TS

DigiKey Part Number
CN491Y-50-ND
Manufacturer
Manufacturer Product Number
1430-22-1-0500-003-1-TS
Description
HOOK-UP STRND 22AWG 300V YEL 50'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Yellow 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.063" (1.60mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1257,02000 Kč257,02 Kč
2245,57000 Kč491,14 Kč
5229,25600 Kč1 146,28 Kč
10219,17700 Kč2 191,77 Kč
20207,83800 Kč4 156,76 Kč
50195,23940 Kč9 761,97 Kč
100185,16040 Kč18 516,04 Kč
200176,34330 Kč35 268,66 Kč
500165,00774 Kč82 503,87 Kč
Manufacturers Standard Package
Unit Price without VAT:257,02000 Kč
Unit Price with VAT:310,99420 Kč
Alternate Color
HOOK-UP STRND 22AWG 300V BLK 50'
In-Stock: 7
Unit Price: 244,63000 Kč
HOOK-UP STRND 22AWG 300V WHT 50'
In-Stock: 0
Unit Price: 235,18000 Kč
HOOK-UP STRND 22AWG 300V RED 50'
In-Stock: 7
Unit Price: 244,63000 Kč
HOOK-UP STRND 22AWG 300V BLU 50'
In-Stock: 0
Unit Price: 235,18000 Kč
HOOK-UP STRND 22AWG 300V BRN 50'
In-Stock: 2
Unit Price: 235,18000 Kč
Alternate Length
HOOK-UP STRND 22AWG YELLOW
In-Stock: 2000
Unit Price: 15,12000 Kč
HOOK-UP STRND 22AWG 300V YEL 25'
In-Stock: 18
Unit Price: 133,55000 Kč
HOOK-UP STRND 22AWG YEL 100'
In-Stock: 0
Unit Price: 430,46000 Kč