22 AWG Hook-Up Wire 17/0.0063" Red 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-22-1-0500-004-1-TS

DigiKey Part Number
CN492R-50-ND
Manufacturer
Manufacturer Product Number
1430-22-1-0500-004-1-TS
Description
HOOK-UP STRND 22AWG 300V RED 50'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Red 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.063" (1.60mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1244,63000 Kč244,63 Kč
2232,97500 Kč465,95 Kč
3226,43000 Kč679,29 Kč
5218,38000 Kč1 091,90 Kč
7213,22000 Kč1 492,54 Kč
Manufacturers Standard Package
Unit Price without VAT:244,63000 Kč
Unit Price with VAT:296,00230 Kč
Alternate Color
HOOK-UP STRND 22AWG 300V BLK 50'
In-Stock: 7
Unit Price: 244,63000 Kč
HOOK-UP STRND 22AWG 300V WHT 50'
In-Stock: 0
Unit Price: 235,18000 Kč
HOOK-UP STRND 22AWG 300V YEL 50'
In-Stock: 0
Unit Price: 257,02000 Kč
HOOK-UP STRND 22AWG 300V BLU 50'
In-Stock: 0
Unit Price: 235,18000 Kč
HOOK-UP STRND 22AWG 300V BRN 50'
In-Stock: 1
Unit Price: 235,18000 Kč
Alternate Length
HOOK-UP STRND 22AWG 300V RED 25'
In-Stock: 6
Unit Price: 146,36000 Kč
HOOK-UP STRND 22AWG RED FOOT
In-Stock: 330
Unit Price: 15,54000 Kč
HOOK-UP STRND 22AWG RED 500'
In-Stock: 8
Unit Price: 2 026,94000 Kč
HOOK-UP STRND 22AWG RED 100'
In-Stock: 12
Unit Price: 430,46000 Kč