
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.061" (1.55mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 25.00' (7.62m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,36000 $ | 6,36 $ |
| 2 | 6,05500 $ | 12,11 $ |
| 3 | 5,88333 $ | 17,65 $ |
| 5 | 5,67800 $ | 28,39 $ |
| 7 | 5,54429 $ | 38,81 $ |
| 10 | 5,40500 $ | 54,05 $ |
| 25 | 5,06360 $ | 126,59 $ |
| 50 | 4,81760 $ | 240,88 $ |
| 100 | 4,58160 $ | 458,16 $ |
| Unit Price without VAT: | 6,36000 $ |
|---|---|
| Unit Price with VAT: | 7,69560 $ |












